- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Inrush Current Limiter ›
- 7940098708
Weidmuller
7940098708
Surge Protection Filter - MA15D2SI - 240VAC 47-63Hz - 280 VDC - DIN Rail
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Weidmuller |
| Part No: | 7940098708 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85363030 |
| COO: | IN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |