- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 7940029427
7940029427
Weidmuller
Conn Fuse Terminal 1 POS Screw ST 30A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Fuse Terminal 1 POS Screw ST 30A
Search Keywords: 7940029427
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:7940029427
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Fuse Terminal
-
Mounting:N/A
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:N/R
-
Maximum Current Rating:30 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$39.735
12
$36.679
24
$33.622
42
$30.566
60 +
$27.509
Click for Quote
Log in
to unlock special pricing