- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- DIN Rail Terminal Blocks ›
- 7940029426
7940029426
Weidmuller
Conn Fuse Terminal 3 POS DIN Rail 30A
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn Fuse Terminal 3 POS DIN Rail 30A
Search Keywords: 7940029426
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:7940029426
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85361010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Body Orientation:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Buy all 2 in-stock or the regular minimum order quantity of 4
Stock lot only:
2
Minimum Order Quantity:
4
Order Increment:
4
Price (USD)
Qty
Unit Price
1
$33.561
4
$30.510
8
$30.050
12
$29.600
28
$29.150
52
$28.720
100
$28.290
252 +
$27.860
Click for Quote
Log in
to unlock special pricing