- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 7940022563
7940022563
Weidmuller
Connector Fuse Block 2 POS Screw Cable Mount 15A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Fuse Block 2 POS Screw Cable Mount 15A
Search Keywords: 7940022563
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:7940022563
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85361050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Fuse Terminal Block
-
Mounting:DIN Rail
-
Termination Type:Screw
-
Current Rating:15 A
-
Voltage Rating:500V@IEC,300V@(CSA/UL)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
34
Ships today, if you order in
4 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$28.26
5
$27.32
10
$26.91
25
$26.37
50
$25.97
100
$25.56
250 +
$25.02
Click for Quote
Log in
to unlock special pricing