- Home ›
- All Products›
- 7940007061
Weidmuller
7940007061
Relay coupler 2 Form C (NO/NC), 777 „, 12 A, 24 V (DC), 7940007061
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Relay coupler 2 Form C (NO/NC), 777 „, 12 A, 24 V (DC), 7940007061
Search Keywords: 7940007061
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:7940007061
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364190
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is 7940007061 RoHS compliant?
Yes, 7940007061 is RoHS compliant.
What is the lead time for 7940007061?
The standard lead time for 7940007061 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
13 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
10
$24.49
30
$23.76
50
$22.74
100
$21.81
250
$21.23
500
$20.95
1,000 +
$20.41
Click for Quote
Log in
to unlock special pricing