- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 7940006157
7940006157
Weidmuller
Electromechanical Relay 24VDC 1.44KOhm 8A DPDT(66x16x78)mm Plug-In Coupling Relay
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Electromechanical Relay 24VDC 1.44KOhm 8A DPDT(66x16x78)mm Plug-In Coupling Relay
Search Keywords: 7940006157
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:7940006157
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364190
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:8 A
-
Mounting:Connector
-
Termination Style:Solder
-
Push to Test Button:No
-
Led Indicator:Yes
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:1.44 KOhm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
You may purchase all in-stock quantity of 5
Stock lot only:
5
Minimum Order Quantity:
6
3 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$24.464
6
$22.240
30
$20.030
50
$19.390
100
$17.940
250
$17.340
500
$16.790
1,000 +
$16.700
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT