- Home ›
- All Products›
- 7940006074
7940006074
Weidmuller
CB 780/9.0 NATUR. Cable ties, LxW: 780 x 9 mm, Polyamide 66, 700 Nm GTIN (EAN): 4032248531202
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
CB 780/9.0 NATUR. Cable ties, LxW: 780 x 9 mm, Polyamide 66, 700 Nm GTIN (EAN): 4032248531202
Search Keywords: 7940006074
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:7940006074
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Ships today, if you order in
Minimum Order Quantity:
87
9 Weeks
can ship
8/4/26