- Home ›
- All Products›
- 7940004781
7940004781
Weidmuller
Electromechanical Relay 24VDC 2.08KOhm 6A SPDT(6.4x87.8x89.6)mm DIN Rail Relay Module
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 24VDC 2.08KOhm 6A SPDT(6.4x87.8x89.6)mm DIN Rail Relay Module
Search Keywords: 7940004781
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:7940004781
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.