- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 7940000235
Weidmuller
7940000235
The 7940000235 is a panel-mounted interface providing external access to an RJ45 CAT5 Ethernet connection and a 120VAC power o ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:7940000235
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-45 Adapter
-
Body Orientation:Straight
-
Mounting:N/A
-
Pitch:N/A
-
Gender:F/F
-
Number of Contacts:8/8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A