- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 7910300000
7910300000
Weidmuller
Conn Test Disconnect Terminal 2 POS Screw ST Cable Mount 22A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Test Disconnect Terminal 2 POS Screw ST Cable Mount 22A
Search Keywords: 7910300000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:7910300000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Test Disconnect Terminal
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:N/R
-
Number of Circuits:2
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:22 A
-
Wire Size:10-22 AWG
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
41
Can Ship immediately
Minimum Order Quantity:
24
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$7.20
25
$6.60
50
$6.34
100
$6.09
250
$5.75
500
$5.49
1,000
$5.23
2,500 +
$4.91
Click for Quote
Log in
to unlock special pricing