- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 7910270000
7910270000
Weidmuller
Conn Test Disconnect Terminal 2 POS Screw ST Cable Mount 22A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Test Disconnect Terminal 2 POS Screw ST Cable Mount 22A
Search Keywords: 7910270000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:7910270000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Test Disconnect Terminal3837
-
Mounting:Cable Mount3828
-
Gender:N/A
-
Termination Method:Screw3836
-
Pitch:N/R
-
Number of Circuits:13829
-
Maximum Voltage Rating:6303826V
-
Maximum Current Rating:22 A
-
Wire Size:10-22 AWG
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
195
Can Ship immediately
Manufacturer Stock:
500
can ship
Minimum Order Quantity:
5
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
5
$5.00
25
$4.78
100
$4.59
250
$4.46
500
$4.37
1,000 +
$4.27
Click for Quote
Log in
to unlock special pricing