- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 7906260000
Weidmuller
7906260000
Conn Terminal Strip 12 POS Screw Cable Mount 30A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Terminal Strip 12 POS Screw Cable Mount 30A
Search Keywords: 7906260000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:7906260000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Terminal Strip
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:N/A
-
Number of Circuits:6
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:30 A
-
Wire Size:10-22 AWG
-
Operating Temperature:-60 to 130 °C
Product Guides
+
Frequently Asked Questions
Is 7906260000 RoHS compliant?
Yes, 7906260000 is RoHS compliant.
What is the lead time for 7906260000?
The standard lead time for 7906260000 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
57
Can Ship immediately
4 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1
$32.31
5
$22.89
20
$17.17
40
$17.00
60
$16.96
100
$16.92
260 +
$16.88
Click for Quote
Log in
to unlock special pricing