- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 7906230000
7906230000
Weidmuller
Conn Terminal Strip 6 POS Screw Cable Mount 30A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Strip 6 POS Screw Cable Mount 30A
Search Keywords: 7906230000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:7906230000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Strip
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:N/A
-
Number of Circuits:3
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:30 A
-
Wire Size:10-22 AWG
-
Operating Temperature:-60 to 130 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Can Ship immediately
Minimum Order Quantity:
5
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
5
$8.94
25
$8.65
50
$8.52
100
$8.39
250
$8.23
500
$8.11
1,000 +
$7.98
Click for Quote
Log in
to unlock special pricing