- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 7906110000
7906110000
Weidmuller
Conn Terminal Strip 4 POS Screw Cable Mount 25A
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Strip 4 POS Screw Cable Mount 25A
Search Keywords: 7906110000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:7906110000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85369010
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Terminal Strip3837
-
Mounting:Cable Mount3828
-
Gender:N/A
-
Termination Method:Screw3836
-
Pitch:N/A
-
Number of Circuits:23829
-
Maximum Voltage Rating:3003826V
-
Maximum Current Rating:25 A
-
Wire Size:12-22 AWG
-
Operating Temperature:-60 to 130 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
300
can ship
Minimum Order Quantity:
10
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
10
$3.43
50
$2.88
300
$2.58
500
$2.54
1,000
$2.44
2,500
$2.38
5,000
$2.32
7,500 +
$2.28
Click for Quote
Log in
to unlock special pricing