- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 7906100000
Weidmuller
7906100000
Conn Terminal Strip 24 POS Screw Cable Mount 10A
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:7906100000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85369010
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Terminal Strip
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:N/A
-
Number of Circuits:12
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Wire Size:2-22 AWG
-
Operating Temperature:-60 to 130 °C