- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 7906090000
Weidmuller
7906090000
Conn Terminal Strip 12 POS Screw Cable Mount 25A
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:7906090000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Strip
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:N/A
-
Number of Circuits:6
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:25 A
-
Wire Size:2-22 AWG
-
Operating Temperature:-60 to 130 °C