- Home ›
- All Products›
- 7901690000
7901690000
Weidmuller
Solid State Relay 24V DC-IN 10A 33V DC-OUT 6-Pin
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Solid State Relay 24V DC-IN 10A 33V DC-OUT 6-Pin
Search Keywords: 7901690000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:7901690000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364190
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.