- Home ›
- All Products›
- 7789846070
7789846070
Weidmuller
Cable Assembly PVC LiYCY 7m 28 Position Removable Cage Clamp Terminal Block to 25 Position D-Subminiature
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly PVC LiYCY 7m 28 Position Removable Cage Clamp Terminal Block to 25 Position D-Subminiature
Search Keywords: 7789846070
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:7789846070
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1
$379.39
3
$373.70
5 +
$368.10
Click for Quote
Log in
to unlock special pricing