- Home ›
- All Products›
- 7789831010
7789831010
Weidmuller
Cable Assembly PVC LiYY 1m 18 Position Screw Terminal Block to 20 Position Ribbon Connector
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly PVC LiYY 1m 18 Position Screw Terminal Block to 20 Position Ribbon Connector
Search Keywords: 7789831010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:7789831010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$188.07
3
$185.25
5
$182.47
10 +
$179.73
Click for Quote
Log in
to unlock special pricing