- Home ›
- All Products›
- 7789618030
7789618030
Weidmuller
Cable Assembly 36 Position Terminal Block to 2x20 Position Wire to Board LiYY PVC 0.25mm2 3m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly 36 Position Terminal Block to 2x20 Position Wire to Board LiYY PVC 0.25mm2 3m
Search Keywords: 7789618030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:7789618030
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:ES
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1
$405.04
3
$398.97
5 +
$392.98
Click for Quote
Log in
to unlock special pricing