- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 7789373050
Weidmuller
7789373050
Cable Assembly 40 Position Wire to Board to 2x20 Position Wire to Board LiYY PVC 0.25mm2 5m
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Weidmuller |
| Part No: | 7789373050 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85444290 |
| COO: | ES |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |