- Home ›
- All Products›
- 7789234050
7789234050
Weidmuller
Cable Assembly 20 Position Rectangular to 20 Position Wire to Board LiYY PVC 0.25mm2 5m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly 20 Position Rectangular to 20 Position Wire to Board LiYY PVC 0.25mm2 5m
Search Keywords: 7789234050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:7789234050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:ES
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$152.91
3
$150.62
5
$148.36
10 +
$146.14
Click for Quote
Log in
to unlock special pricing