- Home ›
- All Products›
- 7789106100
7789106100
Weidmuller
Cable Assembly PVC LiYY 10m 36 Position Wire to Board to 36 Position Ferrule Plug-36Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly PVC LiYY 10m 36 Position Wire to Board to 36 Position Ferrule Plug-36Pin
Search Keywords: 7789106100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:7789106100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1
$212.00
3
$208.82
5
$205.69
10 +
$202.60
Click for Quote
Log in
to unlock special pricing