- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 7789031020
7789031020
Weidmuller
Cable Assembly LiYY 2m 23AWG 24 POS Interface to 24 POS RSV Rectangular
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly LiYY 2m 23AWG 24 POS Interface to 24 POS RSV Rectangular
Search Keywords: 7789031020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:7789031020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1
$351.84
3
$342.07
5
$336.94
10 +
$331.88
Click for Quote
Log in
to unlock special pricing