- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 7789024010
7789024010
Weidmuller
Cable Assembly LiYY 1m 23AWG 18 POS Interface to 24 POS RSV Rectangular
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly LiYY 1m 23AWG 18 POS Interface to 24 POS RSV Rectangular
Search Keywords: 7789024010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:7789024010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$230.27
3
$226.82
5
$223.41
10 +
$220.06
Click for Quote
Log in
to unlock special pricing