- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 7760056342
7760056342
Weidmuller
Relay, 2 Form C (no/nc), 110 V (DC), 28800 „, 15 A, 240 V (AC), Monostable, 8870340000
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay, 2 Form C (no/nc), 110 V (DC), 28800 „, 15 A, 240 V (AC), Monostable, 8870340000
Search Keywords: 7760056342
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:7760056342
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364900
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
10 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
20
$6.16
40
$5.97
100
$5.70
260
$5.46
500
$5.23
1,000
$5.09
2,500
$4.96
5,000 +
$4.89
Click for Quote
Log in
to unlock special pricing