- Home ›
- All Products›
- 7760056327
7760056327
Weidmuller
Power Relay 230VAC 32.5KOhm 8A DPDT Plug-In Relay
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Relay 230VAC 32.5KOhm 8A DPDT Plug-In Relay
Search Keywords: 7760056327
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:7760056327
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364900
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120
Can Ship immediately
Minimum Order Quantity:
32
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
32
$5.39
40
$5.22
100
$4.99
260
$4.77
500
$4.58
1,000
$4.45
2,500
$4.34
5,000 +
$4.27
Click for Quote
Log in
to unlock special pricing