- Home ›
- All Products›
- 7760056326
7760056326
Weidmuller
Power Relay 115VAC 8.1KOhm 8A DPDT Plug-In Relay
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Relay 115VAC 8.1KOhm 8A DPDT Plug-In Relay
Search Keywords: 7760056326
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:7760056326
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364900
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
220
Can Ship immediately
Minimum Order Quantity:
31
10 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
31
$5.44
40
$5.27
100
$5.03
260
$4.81
500
$4.62
1,000
$4.49
2,500
$4.38
5,000 +
$4.31
Click for Quote
Log in
to unlock special pricing