- Home ›
- All Products›
- 7760056325
7760056325
Weidmuller
Electromechanical Relay 24VAC 350Ohm 8A DPDT( (13mm 25.6mm 29mm)) Plug-In Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 24VAC 350Ohm 8A DPDT( (13mm 25.6mm 29mm)) Plug-In Relay
Search Keywords: 7760056325
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:7760056325
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364190
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
20
$5.40
40
$5.23
100
$5.00
260
$4.79
500
$4.59
1,000
$4.47
2,500
$4.35
5,000 +
$4.29
Click for Quote
Log in
to unlock special pricing