- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 7760056315
7760056315
Weidmuller
Electromechanical Relay 24VDC 1.44KOhm 16A SPDT(13x26.7x29)mm Plug-In Relay
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Electromechanical Relay 24VDC 1.44KOhm 16A SPDT(13x26.7x29)mm Plug-In Relay
Search Keywords: 7760056315
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:7760056315
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364190
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Ships today, if you order in
Manufacturer Stock:
180
can ship
Minimum Order Quantity:
20
Order Increment:
20
10 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
20
$5.20
60
$4.89
100
$4.74
260
$4.47
500
$4.28
1,000
$4.09
2,500
$3.83
5,000 +
$3.76
Click for Quote
Log in
to unlock special pricing