- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 7760056313
7760056313
Weidmuller
Power Relay 110VDC 28.8KOhm 16A SPDT Plug-In Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 110VDC 28.8KOhm 16A SPDT Plug-In Relay
Search Keywords: 7760056313
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:7760056313
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364900
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
20
$5.21
60
$5.05
100
$4.82
260
$4.61
500
$4.42
1,000
$4.31
2,500
$4.19
5,000 +
$4.13
Click for Quote
Log in
to unlock special pricing