- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 7760056308
7760056308
Weidmuller
Power Relay 115VAC 8.1KOhm 16A SPDT Plug-In Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 115VAC 8.1KOhm 16A SPDT Plug-In Relay
Search Keywords: 7760056308
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:7760056308
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364900
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
60
can ship
Minimum Order Quantity:
20
Order Increment:
20
10 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
20
$5.48
40
$5.31
100
$5.07
260
$4.86
500
$4.66
1,000
$4.53
2,500
$4.42
5,000 +
$4.35
Click for Quote
Log in
to unlock special pricing