- Home ›
- All Products›
- 7760056301
7760056301
Weidmuller
Electromechanical Relay 115VAC 8.1KOhm 16A SPDT(13x25.6x29)mm Plug-In Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 115VAC 8.1KOhm 16A SPDT(13x25.6x29)mm Plug-In Relay
Search Keywords: 7760056301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:7760056301
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364900
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
20
$4.98
60
$4.83
100
$4.61
260
$4.41
500
$4.23
1,000
$4.12
2,500
$4.01
5,000 +
$3.95
Click for Quote
Log in
to unlock special pricing