- Home ›
- All Products›
- 7760056298
7760056298
Weidmuller
Power Relay 48VDC 5.52KOhm 16A SPDT Plug-In Relay
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 05/31/2026
Certificate of Compliance Guarantee
Description
+
Power Relay 48VDC 5.52KOhm 16A SPDT Plug-In Relay
Search Keywords: 7760056298
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:7760056298
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364190
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
-
End of Life: Final orders must be placed by 05/31/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
20
$4.39
60
$4.25
100
$4.06
260
$3.94
500
$3.73
1,000
$3.63
2,500
$3.53
5,000 +
$3.48
Click for Quote
Log in
to unlock special pricing