- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 7760056187
7760056187
Weidmuller
Relay, 4 Form C (no/nc), 24 V (DC), 630 Ω, 10 A, 250 V (AC), Monostable, 7760056187
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Relay, 4 Form C (no/nc), 24 V (DC), 630 Ω, 10 A, 250 V (AC), Monostable, 7760056187
Search Keywords: 7760056187
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:7760056187
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364190
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Can Ship immediately
Minimum Order Quantity:
16
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
20
$9.17
40
$8.91
60
$8.75
100
$8.56
260
$8.20
500
$7.95
1,000 +
$7.69
Click for Quote
Log in
to unlock special pricing