- Home ›
- All Products›
- 7760056124
7760056124
Weidmuller
Industrial Relay Module 2 CO 24VDC 10A Plug-In Connection
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Industrial Relay Module 2 CO 24VDC 10A Plug-In Connection
Search Keywords: 7760056124
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:7760056124
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364190
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18,960
Ships today, if you order in
Minimum Order Quantity:
25
21 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
25
$9.31
40
$8.79
100
$8.13
260
$7.73
500
$7.69
1,000
$7.65
2,500
$7.62
5,000 +
$7.58
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT