- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 7760056102
7760056102
Weidmuller
Electromechanical Relay 4PDT 5A 48VAC 600Ohm Plug-In
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 4PDT 5A 48VAC 600Ohm Plug-In
Search Keywords: 7760056102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:7760056102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364190
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
AC Coil Voltage:48 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:4PDT
-
Maximum Current Rating:5 A
-
Mounting:Connector
-
Coil Resistance:600 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
21 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
20
$8.78
40
$8.65
60
$8.39
100
$8.14
260
$7.70
500
$7.49
1,000 +
$7.38
Click for Quote
Log in
to unlock special pricing