- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 7760056099
7760056099
Weidmuller
Electromechanical Relay 4PDT 5A 110VDC 11KOhm Plug-In
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 4PDT 5A 110VDC 11KOhm Plug-In
Search Keywords: 7760056099
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:7760056099
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364900
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
AC Coil Voltage:N/A
-
DC Coil Voltage:110 V
-
Contact Arrangement:4PDT
-
Maximum Current Rating:5 A
-
Mounting:Connector
-
Coil Resistance:11 KOhm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
21 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
20
$8.47
40
$8.34
60
$8.09
100
$7.86
260
$7.42
500
$7.23
1,000 +
$7.12
Click for Quote
Log in
to unlock special pricing