- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 7760056097
7760056097
Weidmuller
The 7760056097 is a D-SERIES DRM plug-in relay featuring four changeover contacts, a 24 V DC rated control voltage, and a 5 A ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 7760056097 is a D-SERIES DRM plug-in relay featuring four changeover contacts, a 24 V DC rated control voltage, and a 5 A continuous current rating.
Search Keywords: 7760056097
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:7760056097
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364190
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:4PDT
-
Maximum Current Rating:5 A
-
Mounting:Connector
-
Coil Resistance:630 Ohm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
100
can ship 8/27/26
Minimum Order Quantity:
20
Order Increment:
20
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
20
$8.81
40
$8.72
60
$8.57
100
$8.17
260
$7.99
500
$7.72
1,000 +
$7.44
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT