- Home ›
- All Products›
- 7760056091
7760056091
Weidmuller
Relay, 4 Form C (no/nc), 220 V (DC), 42000 Ω, 10 A, 250 V (AC), Monostable, 7760056091
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Relay, 4 Form C (no/nc), 220 V (DC), 42000 Ω, 10 A, 250 V (AC), Monostable, 7760056091
Search Keywords: 7760056091
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:7760056091
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364900
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
380
Ships today, if you order in
Minimum Order Quantity:
20
21 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
20
$14.72
40
$13.67
60
$12.71
100
$11.74
260
$11.04
500
$10.66
1,000 +
$10.48
Click for Quote
Log in
to unlock special pricing