- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 7760056078
7760056078
Weidmuller
Electromechanical Relay 4PDT 5A 12VDC 160Ohm Plug-In
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 4PDT 5A 12VDC 160Ohm Plug-In
Search Keywords: 7760056078
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:7760056078
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364190
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:4PDT
-
Maximum Current Rating:5 A
-
Mounting:Connector
-
Coil Resistance:160 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
21 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
20
$7.34
40
$7.11
100
$6.79
260
$6.23
500
$6.14
1,000
$6.05
2,500 +
$5.83
Click for Quote
Log in
to unlock special pricing