- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 7760056071
7760056071
Weidmuller
Electromechanical Relay DPDT 10A 110VDC 11KOhm Plug-In
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay DPDT 10A 110VDC 11KOhm Plug-In
Search Keywords: 7760056071
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:7760056071
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364900
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
AC Coil Voltage:N/A
-
DC Coil Voltage:110 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:10 A
-
Mounting:Connector
-
Coil Resistance:11 KOhm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
20
$7.77
40
$7.53
100
$7.19
260
$6.60
500
$6.50
1,000
$6.41
2,500 +
$6.18
Click for Quote
Log in
to unlock special pricing