- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 69070
69070
Weidmuller
Wire End Ferrule - 20AWG - Orange - O/A L: 14mm-Pin L: 8mm - 500/Pkg
Datasheet Accessories
RoHS Compliant
Discontinued
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Wire End Ferrule - 20AWG - Orange - O/A L: 14mm-Pin L: 8mm - 500/Pkg
Search Keywords: 69070
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:69070
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.