- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Busbars ›
- 6720005475
Available Replacements
Değişim Önerildi
Weidmuller
6720005475
Circuit Breaker Electronic 1Pole 12A 24VDC
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Circuit Breaker Electronic 1Pole 12A 24VDC
Search Keywords: 6720005475
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Weidmuller |
| Part No: | 6720005475 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85362010 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 6720005475 discontinued?
Yes, 6720005475 from Weidmuller is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 6720005475?
The recommended replacement for 6720005475 is 7940100398 from Weidmuller, available from OnlineComponents.com.
Is 6720005475 RoHS compliant?
Yes, 6720005475 is RoHS compliant.
What is the lead time for 6720005475?
The standard lead time for 6720005475 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.