- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 6720005430
Weidmuller
6720005430
Conn Outlets RCP 4Power/2Ground POS ST Panel Mount 6 Terminal 2 Port
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Weidmuller |
| Part No: | 6720005430 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85364900 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Outlets |
| Body Orientation: | Straight |
| Mounting: | Panel Mount |
| Gender: | RCP |
| Number of Contacts: | 4Power/2Ground |
| Maximum Voltage Rating: | 125 VAC |
| Maximum Current Rating: | 15 A |
| Operating Temperature: | -25 to 60 °C |