- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 6720005422
Weidmuller
6720005422
Conn Power RCP 6 POS Screw Panel Mount 6 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Weidmuller |
| Part No: | 6720005422 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 85366990 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Power |
| Mounting: | Panel Mount |
| Gender: | RCP |
| Number of Contacts: | 6 |
| Termination Method: | Screw |
| Maximum Voltage Rating: | 125 VAC |
| Maximum Current Rating: | 15 A |
| Operating Temperature: | -25 to 60 °C |