Available Replacements
ROHs Eşdeğeri
6720005423 6720005423 Weidmuller
6720005423

Weidmuller

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

6720005421

Conn Power RCP 6 POS Screw Panel Mount 6 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Conn Power RCP 6 POS Screw Panel Mount 6 Terminal 1 Port
Search Keywords: 6720005421
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 6720005421
Unit of Measure: Per Each
RoHS: No
HTS: 85366990
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Power
Mounting: Panel Mount
Gender: RCP
Number of Contacts: 6
Termination Method: Screw
Maximum Voltage Rating: 125 VAC
Maximum Current Rating: 15 A
Operating Temperature: -25 to 60 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6720005421 RoHS compliant?
No, 6720005421 is not RoHS compliant.
What is the lead time for 6720005421?
The standard lead time for 6720005421 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 68
Ships today, if you order in
Manufacturer Stock:
425 can ship
13 Weeks can ship 2/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$40.09
5
$33.13
10
$30.69
25
$27.86
50
$26.02
100
$25.96
250 +
$25.89
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!