Image is representational - see mfr. specs

6720005364

Weidmuller

Circuit Breaker Electronic 1Pole 4A 24VDC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circuit Breaker Electronic 1Pole 4A 24VDC
Search Keywords: 6720005364
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    6720005364
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85362010
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Electronic
  • Voltage Rating:
    24 VDC
  • Number of Poles:
    1
  • Current Rating:
    4 A
  • Terminal Design:
    Screw
  • Operating Temperature:
    0 to 50 °C
  • Mounting:
    DIN Rail
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks can ship 10/2/26
Backorder
Price (USD)
Qty
Unit Price
1
$129.74
5
$120.06
10
$114.91
15
$110.19
25
$108.54
50 +
$106.91
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!