- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 6720005356
6720005356
Weidmuller
Circuit Breaker Electronic 1Pole 6A 12VDC
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Electronic 1Pole 6A 12VDC
Search Keywords: 6720005356
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:6720005356
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Electronic
-
Voltage Rating:12 VDC
-
Number of Poles:1
-
Current Rating:6 A
-
Terminal Design:Screw
-
Operating Temperature:-20 to 60 °C
-
Mounting:DIN Rail
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT