- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 6720005352
6720005352
Weidmuller
Circuit Breaker Electronic 1Pole 2A 12VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Electronic 1Pole 2A 12VDC
Search Keywords: 6720005352
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:6720005352
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Electronic
-
Voltage Rating:12 VDC
-
Number of Poles:1
-
Current Rating:2 A
-
Terminal Design:Screw
-
Operating Temperature:-20 to 60 °C
-
Mounting:DIN Rail
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$84.590
24
$78.083
48
$71.576
96 +
$65.069
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments